Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB7191ILTCopy
Newark Part No.78AH2331
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $27.400 |
| 10+ | $19.700 |
| 25+ | $17.820 |
| 50+ | $16.800 |
| 100+ | $15.760 |
| 250+ | $14.760 |
| 500+ | $14.160 |
| 1000+ | $13.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$27.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB7191ILTCopy
Newark Part No.78AH2331
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product22MHz
Slew Rate Typ12V/µs
Supply Voltage Range2.7V to 36V, ±1.35V to ±18V
Supply Voltage Range2.7V to 36V, ±1.35V to ±18V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage300µV
Input Bias Current300nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth22MHz
No. of Amplifiers1 Amplifier
Slew Rate12V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
12V/µs
Supply Voltage Range
2.7V to 36V, ±1.35V to ±18V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
300nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
22MHz
Slew Rate
12V/µs
Gain Bandwidth Product
22MHz
Supply Voltage Range
2.7V to 36V, ±1.35V to ±18V
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
