
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.620 | $1.62 |
| Total Price | $1.62 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 50+ | $1.070 |
| 100+ | $0.961 |
| 250+ | $0.898 |
| 500+ | $0.861 |
| 1000+ | $0.852 |
| 2500+ | $0.835 |
| 5000+ | $0.818 |
Product Information
Product Overview
TSB7192IDT is a precision rail-to-rail input/output BiCMOS opamp. It is guaranteed to operate from +2.7V to +36V single supply as well as from ±1.35V to ±18V dual supplies. This amplifier has the advantage of offering a large span of supply voltage and an excellent input offset voltage of 300µV maximum at 25°C. The combination of wide bandwidth, slew rate, low noise, rail-to-rail capability and precision makes the device useful in a wide variety of applications such as filters, power supply and motor control, actuator driving, hall effect sensors and resistive transducers. It is also used in applications such as high-side and low-side current sensing, hall effect sensors, data acquisition and instrumentation, test and measurement equipment's, motor control, industrial process control, strain gauge.
- Rail-to-rail input and output, integrated EMI filter
- Input offset voltage is ± 300µV maximum at (VCC- ≤ VICM ≤ VCC+ -1.5V)
- Wide supply voltage range from 2.7V to 36V
- Gain bandwidth product is 22MHz typical at (RL = 10Kohm, CL = 100pF)
- Slew rate is 12V/µs typical at (9V step, RL = 10Kohm, CL = 100pF, AV = 1V/V, 10% to 90%)
- Input voltage noise density is 12nV/√Hz typical at (f = 10KHz, Tamb = 25°C)
- 2kV HBM ESD tolerance, supply current by opamp is 1.8mA typical at (no load, T = 25°C)
- Phase margin is 68° typical at (gain= +10, 25°C, 10Kohm, 100pF)
- Operating temperature range from -40°C to +125°C
- SO8 package
Technical Specifications
2Channels
12V/µs
2.7V to 36V, ± 1.35V to ± 18V
8Pins
Rail - Rail Input / Output (RRIO)
300nA
-40°C
-
MSL 1 - Unlimited
SOIC
22MHz
12V/µs
22MHz
2.7V to 36V, ± 1.35V to ± 18V
SOIC
General Purpose
300µV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
Single & Dual Supply
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
