Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB952IQ2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel07AM7846RL
Cut Tape07AM7846
Your Part Number
280 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.310 | $2.31 |
| Total Price | $2.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 50+ | $1.560 |
| 100+ | $1.390 |
| 250+ | $1.310 |
| 500+ | $1.270 |
| 1000+ | $1.250 |
| 2500+ | $1.220 |
| 5000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSB952IQ2TCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel07AM7846RL
Cut Tape07AM7846
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product52MHz
Slew Rate Typ30V/µs
Supply Voltage Range4.5V to 36V
Supply Voltage Range4.5V to 36V
IC Case / PackageWFDFN-EP
No. of Pins8Pins
Amplifier TypeHigh Speed
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage3mV
Input Bias Current6pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TSB952IQ2T is a high-speed dual operational amplifier featuring an extended supply voltage operating range and rail-to-rail output. It also has an excellent speed/current consumption ratio because it is a 52MHz gain bandwidth product, consuming less than 3.3mA per channel at 36V supply voltage. Applications include industrial, power supplies and automotive.
- Wide supply voltage range from 4.5 to 36V
- Unity gain stable, rail-to-rail output, EMI hardened
- High ESD tolerance: 4kV HBM, input common-mode voltage includes ground
- Input offset voltage is ±3mV maximum at (T = 25°C)
- Input offset current is 50pA maximum at (T = 25°C)
- Supply current (per channel) is 2.2mA typical at (No load, VOUT = VCC/2)
- Gain bandwidth product is 47MHz typical at (RL = 10kohm, CL = 22pF)
- Slew rate is 26V/µs typical at (RL = 10kohm, CL = 22pF, AV = 1V/V, 10% to 90%)
- Equivalent input noise density is 35nV/√Hz typical at (f = 10kHz)
- Operating free-air temperature range from -40 to +125°C, DFN8 package
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
30V/µs
Supply Voltage Range
4.5V to 36V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
6pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gain Bandwidth Product
52MHz
Supply Voltage Range
4.5V to 36V
IC Case / Package
WFDFN-EP
Amplifier Type
High Speed
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
