Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSC101AILTCopy
Newark Part No.26R7206
Your Part Number
1,119 In Stock
Need more?
54 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1065 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.600 |
| 10+ | $22.400 |
| 25+ | $20.800 |
| 50+ | $19.440 |
| 100+ | $18.120 |
| 250+ | $16.900 |
| 500+ | $16.140 |
| 1000+ | $15.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$30.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSC101AILTCopy
Newark Part No.26R7206
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product500kHz
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min4V
Supply Voltage Max24V
CMRR105dB
Gain20 V/V
IC MountingSurface Mount
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Input Offset Voltage1.5mV
No. of Amplifiers1 Amplifier
Input Bias Current8µA
Amplifier Case StyleSOT-23
Bandwidth500kHz
Automotive Qualification Standard-
Product Overview
High side current sense amplifier measures a small differential voltage on a high-side shunt resistor and translates it into a ground-referenced output voltage. The gain is internally fixed. Typically applications include automotive current monitoring, notebook computers, DC motor controls, photovoltaic systems, battery chargers and precision current sources.
- 2.8 to 30V wide common-mode operating range
- Wide common-mode surviving range of -0.3 to 60V (load-dump)
- Independent supply and input common-mode voltages
- ICC max = 300µA low current consumption
- 20V/V internally fixed gain
- Buffered output
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Supply Voltage Min
4V
CMRR
105dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOT-23
Automotive Qualification Standard
-
Gain Bandwidth Product
500kHz
No. of Pins
5Pins
Operating Temperature Max
125°C
Supply Voltage Max
24V
Gain
20 V/V
Product Range
-
MSL
-
Input Offset Voltage
1.5mV
Input Bias Current
8µA
Bandwidth
500kHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
