Print Page
TSC1214IST
Analog Front End, Low-Side Digital Power Monitor, 1Ch, 2.7 to 4.5V, 11bits/14bits, Mini SOIC-8
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSC1214ISTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel26AM9523RL
Cut Tape26AM9523
Your Part Number
295 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.130 | $3.13 |
| Total Price | $3.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 50+ | $2.180 |
| 100+ | $1.970 |
| 250+ | $1.920 |
| 500+ | $1.800 |
| 1000+ | $1.750 |
| 2500+ | $1.730 |
| 5000+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSC1214ISTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel26AM9523RL
Cut Tape26AM9523
Technical Datasheet
AFE IC TypeDigital Current and Voltage Analog Front End
AFE IC ApplicationLow-Side Digital Power Monitors
No. of Channels1Channels
IC Interface TypeI2C
Supply Voltage Min2.7V
Supply Voltage Max4.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC Case / PackageMini SOIC
IC Package TypeMini SOIC
No. of Pins8Pins
Resolution11 bits, 14 bits
Sampling Rate-
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
AFE IC Type
Digital Current and Voltage Analog Front End
No. of Channels
1Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Case / Package
Mini SOIC
No. of Pins
8Pins
Sampling Rate
-
Product Range
-
AFE IC Application
Low-Side Digital Power Monitors
IC Interface Type
I2C
Supply Voltage Max
4.5V
Operating Temperature Max
85°C
IC Package Type
Mini SOIC
Resolution
11 bits, 14 bits
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
