
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.350 | $1.35 |
| Total Price | $1.35 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 50+ | $0.886 |
| 100+ | $0.784 |
| 250+ | $0.736 |
| 500+ | $0.706 |
| 1000+ | $0.694 |
| 2500+ | $0.681 |
| 5000+ | $0.667 |
Product Information
Product Overview
TSC199A1IQT is a zero-drift current sense amplifier that can sense current via a shunt resistor over a wide range of common-mode voltages from -0.3V to +26V, whatever the supply voltage is. TSC199 is designed with specific zero-drift architecture, which can achieve high precision. TSC199 is able to sense very low drop voltages, as low as 10 mV full scale, minimizing measurement error. TSC199 current sense amplifier may be used in various functions like precision current measurement, overcurrent protection, current monitoring, and feedback loops. Applications include notebook computers, telecom equipment, industrial applications, power management, battery chargers.
- Wide common-mode voltage range from -0.3V to 26V
- Offset voltage (RTI) is ±150µV maximum at (VSENSE = 0mV)
- Gain error is 0.03% typical at (VSENSE = -5mV to +5mV, Tmin < T < Tmax)
- Gain is 50V/V typical at (T = 25°C)
- Input bias current is 28µA typical at (VSENSE = 0mV, T = 25°C)
- Input offset current is 0.02µA typical at (VSENSE = 0mV, T = 25°C)
- Quiescent current is 65µA typical at (VSENSE = 0mV, T = 25°C)
- Supply voltage range from 2.7V to 26V
- Bandwidth is 100MHz typical at (CL = 100pF, T = 25°C)
- Operating free-air temperature range from -40 to 125°C, QFN10 package
Technical Specifications
High Side, Low Side
QFN
-40°C
2.7V
120dB
Surface Mount
-
-
10Pins
125°C
26V
50 V/V
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
