Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSH22IDTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel45Y8733
Re-Reel69AH3035RL
Cut Tape69AH3035
Your Part Number
4,541 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $1.000 | $0.00 |
| Total Price | $5.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.090 |
| 10+ | $1.540 |
| 15+ | $1.470 |
| 25+ | $1.400 |
| 50+ | $1.330 |
| 125+ | $1.250 |
| 250+ | $1.180 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.000 |
| 7500+ | $0.975 |
| 12500+ | $0.956 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSH22IDTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel45Y8733
Re-Reel69AH3035RL
Cut Tape69AH3035
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product25MHz
Slew Rate Typ15V/µs
Supply Voltage Range3V to 30V, ± 1.5V to ± 15V
Supply Voltage Range3V to 30V, ± 1.5V to ± 15V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeLow Noise
Rail to Rail-
Input Offset Voltage2.5mV
Input Bias Current100nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth25MHz
No. of Amplifiers2 Amplifier
Slew Rate15V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
15V/µs
Supply Voltage Range
3V to 30V, ± 1.5V to ± 15V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
100nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
25MHz
Slew Rate
15V/µs
Gain Bandwidth Product
25MHz
Supply Voltage Range
3V to 30V, ± 1.5V to ± 15V
IC Case / Package
SOIC
Amplifier Type
Low Noise
Input Offset Voltage
2.5mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Alternatives for TSH22IDT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
