Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSM101ACDCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AC7861
Your Part Number
5,832 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $1.130 |
| 100+ | $0.902 |
| 500+ | $0.813 |
| 1000+ | $0.787 |
| 2500+ | $0.757 |
| 10000+ | $0.739 |
Price for:Each
Minimum: 1
Multiple: 1
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSM101ACDCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AC7861
Technical Datasheet
IC FunctionVoltage and Current Controller
Supply Voltage Min4.5V
Supply Voltage Max32V
IC Package TypeSOIC
No. of Pins8Pins
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Voltage and Current Controller
Supply Voltage Max
32V
No. of Pins
8Pins
Operating Temperature Max
80°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
4.5V
IC Package Type
SOIC
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
