
Need more?
| Quantity | Price |
|---|---|
| 1+ | $34.000 |
| 10+ | $26.400 |
| 25+ | $24.600 |
| 50+ | $23.600 |
| 100+ | $22.400 |
| 250+ | $21.200 |
| 500+ | $20.600 |
| 1000+ | $20.400 |
Product Information
Product Overview
TSV632IST is a series of dual and quad operational amplifier which offers low voltage operation and rail-to-rail input and output. This amplifier features an excellent speed and power consumption ratio offering an 880KHz gain bandwidth. This operational amplifier also features an ultra low input bias current and shutdown mode. This amplifier is ideal for application such as portable devices, signal conditioning, active filtering medical instrumentation, battery-powered applications.
- Supply voltage range from 1.5V to 5.5V
- Unity gain stable on 100pF capacitor
- Low power shutdown mode is 5nA typ
- Low offset voltage is 800µV max (A version)
- Low input bias current is 1pA typ
- EMI hardened op amps, automotive qualification
- Operating temperature range from -40°C to 125°C
- Case style is MiniSO8
Technical Specifications
2Channels
0.34V/µs
1.5V to 5.5V
8Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
MiniSOIC
880kHz
0.34V/µs
880kHz
1.5V to 5.5V
MiniSOIC
General Purpose
3mV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
Single Supply
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
