Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV634IPTCopy
Newark Part No.26R7220
Your Part Number
819 In Stock
Need more?
1 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
818 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.800 |
| 10+ | $29.200 |
| 25+ | $27.400 |
| 50+ | $25.800 |
| 100+ | $23.800 |
| 250+ | $22.400 |
| 500+ | $21.200 |
| 1000+ | $20.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$33.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV634IPTCopy
Newark Part No.26R7220
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product880kHz
Slew Rate Typ0.34V/µs
Supply Voltage Range1.5V to 5.5V
Supply Voltage Range1.5V to 5.5V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeRail to Rail
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage3mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth880kHz
No. of Amplifiers4 Amplifier
Slew Rate0.34V/µs
Product Overview
Quad, rail to rail input/output, operational amplifier. Typical application include battery-powered applications, portable devices, signal conditioning, active filtering and medical instrumentation.
- Automotive qualified
- Unity gain stable on 100pF capacitor
- 1pA typ low input bias current
- EMI hardened op-amps
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.34V/µs
Supply Voltage Range
1.5V to 5.5V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
TSSOP
Bandwidth
880kHz
Slew Rate
0.34V/µs
Gain Bandwidth Product
880kHz
Supply Voltage Range
1.5V to 5.5V
IC Case / Package
TSSOP
Amplifier Type
Rail to Rail
Input Offset Voltage
3mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
