Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSX711ILTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46Y8563
Your Part Number
1,666 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.814 |
| 100+ | $0.649 |
| 500+ | $0.582 |
| 1000+ | $0.567 |
| 2500+ | $0.555 |
| 10000+ | $0.545 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSX711ILTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46Y8563
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product2.7MHz
Slew Rate Typ1.4V/µs
Supply Voltage Range2.7V to 16V
Supply Voltage Range2.7V to 16V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeRail to Rail
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage200µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth2.7MHz
No. of Amplifiers1 Amplifier
Slew Rate1.4V/µs
Product Overview
Low-power, precision, rail to rail, 2.7MHz, 16V CMOS operational amplifier. This amplifier is typically used at battery-powered instrumentation, instrumentation amplifier, active filtering, DAC buffer, high-impedance sensor interface, current sensing (high and low side).
- Automotive qualified
- 200µV max low input offset voltage
- 800µA max low current consumption
- Unity gain stable
- 50pA max low input bias current
- 4KV HBM high ESD tolerance
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.4V/µs
Supply Voltage Range
2.7V to 16V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
2.7MHz
Slew Rate
1.4V/µs
Gain Bandwidth Product
2.7MHz
Supply Voltage Range
2.7V to 16V
IC Case / Package
SOT-23
Amplifier Type
Rail to Rail
Input Offset Voltage
200µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
