Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSZ151ILTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AM8375RL
Cut Tape03AM8375
Your Part Number
183 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.490 | $1.49 |
| Total Price | $1.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 50+ | $0.987 |
| 100+ | $0.875 |
| 250+ | $0.822 |
| 500+ | $0.790 |
| 1000+ | $0.779 |
| 2500+ | $0.763 |
| 5000+ | $0.748 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSZ151ILTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AM8375RL
Cut Tape03AM8375
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.6MHz
Slew Rate Typ0.8V/µs
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1µV
Input Bias Current50pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
TSZ151ILT is a single operational amplifier featuring very low offset voltages with virtually zero-drift versus temperature changes. The device features an ultra-low input bias current making the TSZ151 ideal for high-accuracy sensor interfaces. Typical applications include high accuracy signal conditioning, automotive current measurement and sensors signal conditioning.
- Low supply voltage range from 1.8 to 5.5V
- Low power consumption of 210µA at 5V, 200pA max input bias current at T = 25°C
- Gain bandwidth product is 1.6MHz
- ±7µV max input offset voltage at T = 25°C
- ±10µV max input offset voltage at -40 °C ≤ T ≤ 125 °C
- AEC-Q100 qualified
- Higher accuracy without calibration
- Accuracy is virtually unaffected by temperature change
- 5 lead SOT23 package
- Extended temperature range from -40 to 125°C
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.8V/µs
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
50pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gain Bandwidth Product
1.6MHz
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
SOT-23
Amplifier Type
Zero Drift
Input Offset Voltage
1µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
