Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTXDV1212RGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC7893
Product RangeTXDV1212
Your Part Number
1,363 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 10+ | $4.670 |
| 25+ | $3.920 |
| 50+ | $3.150 |
| 100+ | $2.920 |
| 250+ | $2.730 |
| 500+ | $2.530 |
Price for:Each
Minimum: 1
Multiple: 1
$5.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTXDV1212RGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC7893
Product RangeTXDV1212
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
On State RMS Current12A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1.5V
Gate Trigger Current Max (QI), Igt100mA
Peak Non Repetitive Surge Current120A
Holding Current Max100mA
Peak Gate Power10W
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.95V
Thyristor MountingThrough Hole
Product RangeTXDV1212
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Triac Case Style
TO-220AB
Gate Trigger Current Max (QI), Igt
100mA
Holding Current Max
100mA
No. of Pins
3Pins
Peak On State Voltage
1.95V
Product Range
TXDV1212
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
12A
Gate Trigger Voltage Max
1.5V
Peak Non Repetitive Surge Current
120A
Peak Gate Power
10W
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
