Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TYN225RGCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 01X0127 |
| Your Part Number | |
| Technical Datasheet |
1,052 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 10+ | $2.480 |
| 100+ | $1.670 |
| 500+ | $1.340 |
| 1000+ | $1.270 |
| 2500+ | $1.210 |
| 5000+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TYN225RGCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 01X0127 |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 200V |
| Gate Trigger Current Max | 40mA |
| Average On State Current | 16A |
| On State RMS Current | 25A |
| Thyristor Case Style | TO-220AB |
| No. of Pins | 3Pins |
| Peak Non Repetitive Surge Current | 300A |
| Holding Current Max | 50mA |
| Gate Trigger Voltage Max | 1.3V |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Through Hole |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Peak Repetitive Off State Voltage | 200V |
|---|---|
| Average On State Current | 16A |
| Thyristor Case Style | TO-220AB |
| Peak Non Repetitive Surge Current | 300A |
| Gate Trigger Voltage Max | 1.3V |
| Thyristor Mounting | Through Hole |
| MSL | - |
| Gate Trigger Current Max | 40mA |
|---|---|
| On State RMS Current | 25A |
| No. of Pins | 3Pins |
| Holding Current Max | 50mA |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
