Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TYN612MFPCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 45AC7897 |
| Your Part Number | |
| Technical Datasheet |
459 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.270 |
| 100+ | $0.805 |
| 500+ | $0.658 |
| 1000+ | $0.612 |
| 2500+ | $0.572 |
| 10000+ | $0.503 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | TYN612MFPCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 45AC7897 |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 600V |
| Gate Trigger Current Max | 5mA |
| Average On State Current | 8A |
| On State RMS Current | 12A |
| Thyristor Case Style | TO-220FPAB |
| No. of Pins | 3Pins |
| Peak Non Repetitive Surge Current | - |
| Holding Current Max | 20mA |
| Gate Trigger Voltage Max | 1.3V |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Through Hole |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
12A SCR suitable to fit modes of control found in applications such as voltage regulation circuits for motorbikes, overvoltage crowbar protection, motor control circuits in power tools and kitchen aids, inrush current limiting circuits, capacitive discharge ignition.
- 5mA gate current sensitivity
Technical Specifications
| Peak Repetitive Off State Voltage | 600V |
|---|---|
| Average On State Current | 8A |
| Thyristor Case Style | TO-220FPAB |
| Peak Non Repetitive Surge Current | - |
| Gate Trigger Voltage Max | 1.3V |
| Thyristor Mounting | Through Hole |
| MSL | MSL 1 - Unlimited |
| Gate Trigger Current Max | 5mA |
|---|---|
| On State RMS Current | 12A |
| No. of Pins | 3Pins |
| Holding Current Max | 20mA |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
