Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2001D1013TRCopy
Newark Part No.
Re-Reel06X1086
Cut Tape06X1086
Your Part Number
3,203 In Stock
Need more?
1000 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
2203 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.020 | $10.02 |
| Total Price | $10.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.020 |
| 10+ | $7.140 |
| 25+ | $6.360 |
| 50+ | $5.960 |
| 100+ | $5.560 |
| 250+ | $5.160 |
| 500+ | $4.920 |
| 1000+ | $4.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2001D1013TRCopy
Newark Part No.
Re-Reel06X1086
Cut Tape06X1086
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
No. of Outputs7Outputs
Output Voltage50V
Output Current500mA
Driver Case StyleNSOIC
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
High-voltage, high-current darlington arrays each contains seven open collector darlington pairs with common emitters. Suitable for relay drivers, stepper and DC brushed motor drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers.
- Integrated suppression diode for inductive loads
- Output can be paralleled for higher current
- TTL/CMOS/PMOS/DTL compatible inputs
- Input pins are placed opposite to output pins to simplify layout
Technical Specifications
Supply Voltage Min
-
No. of Outputs
7Outputs
Output Current
500mA
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
-
Output Voltage
50V
Driver Case Style
NSOIC
MSL
-
Technical Docs (2)
Alternatives for ULN2001D1013TR
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
