Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2002ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26M4664
Your Part Number
1,452 In Stock
125 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $0.965 |
| 100+ | $0.641 |
| 500+ | $0.508 |
| 1000+ | $0.437 |
| 2500+ | $0.377 |
| 10000+ | $0.317 |
| 25000+ | $0.302 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2002ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26M4664
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo50V
Power Dissipation Pd-
DC Collector Current500mA
RF Transistor CaseDIP
No. of Pins16Pins
DC Current Gain hFE1000hFE
Transistor MountingThrough Hole
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ULN2002A is an NPN Darlington Array containing seven open collector Darlington pairs with common emitters. Each channel rated at 500mA and can withstand peak currents of 600mA. Suppression diodes are included for inductive load driving and the inputs are pinned opposite the outputs to simplify board layout. This High-voltage high-current versatile device is useful for driving a wide range of loads including solenoids, thermal print heads and high power buffers.
- Integrated suppression diodes for inductive loads
- Outputs can be paralleled for higher current
- PMOS compatible inputs
- Inputs pinned opposite outputs to simplify layout
Applications
Industrial, Power Management, Motor Drive & Control, LED Lighting
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
-
RF Transistor Case
DIP
DC Current Gain hFE
1000hFE
Operating Temperature Max
85°C
Qualification
-
Collector Emitter Voltage V(br)ceo
50V
DC Collector Current
500mA
No. of Pins
16Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
