Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2801ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.26M4669
Your Part Number
2,155 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.860 |
| 10+ | $3.580 |
| 25+ | $3.300 |
| 50+ | $3.000 |
| 100+ | $2.710 |
| 250+ | $2.470 |
| 500+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$5.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoULN2801ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.26M4669
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
No. of Outputs8Outputs
Output Voltage50V
Output Current500mA
Driver Case StyleDIP
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Min
-
No. of Outputs
8Outputs
Output Current
500mA
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
-
Output Voltage
50V
Driver Case Style
DIP
MSL
-
Technical Docs (2)
Alternatives for ULN2801A
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
