Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoUSB6B1RLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel33AC5722
Re-Reel34X5259RL
Cut Tape34X5259
Product RangeUSB6B
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.345 | $0.00 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 50+ | $0.842 |
| 100+ | $0.693 |
| 250+ | $0.649 |
| 500+ | $0.600 |
| 1000+ | $0.562 |
| 2500+ | $0.528 |
| 5000+ | $0.506 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.345 |
| 5000+ | $0.342 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoUSB6B1RLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel33AC5722
Re-Reel34X5259RL
Cut Tape34X5259
Product RangeUSB6B
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOIC
No. of Pins8Pins
Operating Voltage5.25V
Power Dissipation Pd500W
Product RangeUSB6B
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
8Pins
Power Dissipation Pd
500W
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
5.25V
Product Range
USB6B
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for USB6B1RL
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
