Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoUSB6B1RLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel33AC5722
Re-Reel34X5259RL
Cut Tape34X5259
Product RangeUSB6B
Your Part Number
6,429 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.270 | $1.27 |
| Total Price | $1.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 50+ | $0.842 |
| 100+ | $0.693 |
| 250+ | $0.649 |
| 500+ | $0.600 |
| 1000+ | $0.562 |
| 2500+ | $0.528 |
| 5000+ | $0.506 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.370 |
| 7500+ | $0.344 |
| 12500+ | $0.335 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoUSB6B1RLCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel33AC5722
Re-Reel34X5259RL
Cut Tape34X5259
Product RangeUSB6B
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOIC
No. of Pins8Pins
Operating Voltage5.25V
Operating Voltage5.25V
Power Dissipation Pd500W
Product RangeUSB6B
Product RangeUSB6B Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The USB6B1RL is a data line ESD Protection Device. It protects the two input lines against overvoltage. Besides, this device also keeps the power rails in a safe limit.
- Full diode bridge with integrated clamping protection
- Very low capacitance
- Provides protection for each line and between the supply voltage
- Separated inputs and outputs (so-called 4-point structure) to improve ESD susceptibility
- 6V Minimum Breakdown voltage
- 10μA Leakage current
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
8Pins
Operating Voltage
5.25V
Product Range
USB6B
Automotive Qualification Standard
-
Diode Case Style
SOIC
Operating Voltage
5.25V
Power Dissipation Pd
500W
Product Range
USB6B Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for USB6B1RL
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
