Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoUSBLC6-2P6Copy
Newark Part No.45Y8897
Product RangeUSBLC
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 3000+ | $0.108 |
| 6000+ | $0.106 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$324.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoUSBLC6-2P6Copy
Newark Part No.45Y8897
Product RangeUSBLC
Technical Datasheet
Clamping Voltage Vc Max17V
Diode Case StyleSOT-666
No. of Pins6Pins
Operating Voltage1.1V
Power Dissipation Pd-
Product RangeUSBLC
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
17V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-666
Operating Voltage
1.1V
Product Range
USBLC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for USBLC6-2P6
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
