
97,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.504 | $0.50 |
| Total Price | $0.50 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.504 |
| 50+ | $0.330 |
| 100+ | $0.306 |
| 250+ | $0.285 |
| 500+ | $0.264 |
| 1000+ | $0.246 |
| 2500+ | $0.228 |
| 5000+ | $0.217 |
| Quantity | Price |
|---|---|
| 3000+ | $0.118 |
| 9000+ | $0.099 |
| 15000+ | $0.097 |
Product Information
Product Overview
USBLC6-4SC6 is a very low capacitance ESD protection device. This is a monolithic application-specific device dedicated to ESD protection of high-speed interfaces, such as USB 2.0, Ethernet links and video lines. It's very low line capacitance secures a high level of signal integrity without compromising in protecting sensitive chips against the most stringent characterized ESD strikes. Complies with the following standards IEC 61000-4-2 level 4:, 15KV (air discharge) and 8KV (contact discharge). Enhanced ESD protection: IEC 61000-4-2 level 4 compliance guaranteed at device level, hence greater immunity at system level. Typical applications include USB 2.0 ports up to 480 Mb/s (high speed), backwards compatible with USB 1.1 low and full speed, Ethernet port: 10/100Mb/s, SIM card protection, video line protection and portable electronics.
- 4 data-line protection
- ESD protection of VBUS: allows ESD current flowing to ground when ESD event occurs on data line
- 3pF typ very low capacitance between lines to GND for optimized data integrity and speed
- 130W typ peak pulse power (8/20µs)
- Low PCB space consumption, 9mm² maximum foot print
- High reliability offered by monolithic integration
- 150nA max leakage current
- 0.86V forward voltage at IF = 10mA
- 10V breakdown voltage between VBUS and GND at IR = 1mA
- SOT23-6L package
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
17V
6Pins
-
-
SOT-23
860mV
USBLC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for USBLC6-4SC6
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
