Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER115LSTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel61AC2601RL
Cut Tape61AC2601
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 50+ | $0.740 |
| 100+ | $0.652 |
| 250+ | $0.611 |
| 500+ | $0.585 |
| 1000+ | $0.571 |
| 2500+ | $0.560 |
| 5000+ | $0.548 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER115LSTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel61AC2601RL
Cut Tape61AC2601
Technical Datasheet
Input Voltage AC Min4.5V
Input Voltage Min4.5VAC
Input Voltage Max30VAC
Input Voltage AC Max30V
AC / DC Converter Case StyleSSOP
IC Case / PackageSSOP
No. of Pins10Pins
Power Rating Max-
Power Rating-
TopologyBuck, Buck-Boost, Flyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating800V
Power Switch Current Rating45µA
Switching Frequency60kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage AC Min
4.5V
Input Voltage Max
30VAC
AC / DC Converter Case Style
SSOP
No. of Pins
10Pins
Power Rating
-
Isolation
Isolated, Non Isolated
Power Switch Current Rating
45µA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
4.5VAC
Input Voltage AC Max
30V
IC Case / Package
SSOP
Power Rating Max
-
Topology
Buck, Buck-Boost, Flyback
Power Switch Voltage Rating
800V
Switching Frequency
60kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
