Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER222LSTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69AH3252RL
Cut Tape69AH3252
Your Part Number
1,427 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 50+ | $0.879 |
| 100+ | $0.801 |
| 250+ | $0.761 |
| 500+ | $0.737 |
| 1000+ | $0.719 |
| 2500+ | $0.704 |
| 5000+ | $0.695 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER222LSTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel69AH3252RL
Cut Tape69AH3252
Technical Datasheet
Input Voltage AC Min85V
Input Voltage Min85VAC
Input Voltage Max265VAC
Input Voltage AC Max265V
AC / DC Converter Case StyleSSOP
IC Case / PackageSSOP
No. of Pins10Pins
Power Rating8W
Power Rating Max8W
TopologyBuck, Buck-Boost, Flyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating730V
Power Switch Current Rating50µA
Switching Frequency60kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage AC Min
85V
Input Voltage Max
265VAC
AC / DC Converter Case Style
SSOP
No. of Pins
10Pins
Power Rating Max
8W
Isolation
Isolated, Non Isolated
Power Switch Current Rating
50µA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
85VAC
Input Voltage AC Max
265V
IC Case / Package
SSOP
Power Rating
8W
Topology
Buck, Buck-Boost, Flyback
Power Switch Voltage Rating
730V
Switching Frequency
60kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
