Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER319HDTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.14AJ2760
Your Part Number
209 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $0.976 |
| 25+ | $0.882 |
| 50+ | $0.833 |
| 100+ | $0.781 |
| 250+ | $0.733 |
| 500+ | $0.703 |
| 1000+ | $0.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER319HDTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.14AJ2760
Technical Datasheet
Input Voltage AC Min85V
Input Voltage Min85VAC
Input Voltage AC Max265V
Input Voltage Max265VAC
IC Case / PackageNSOIC
AC / DC Converter Case StyleNSOIC
No. of Pins16Pins
Power Rating19W
Power Rating Max19W
TopologyFlyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating800V
Power Switch Current Rating60µA
Switching Frequency132kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage AC Min
85V
Input Voltage AC Max
265V
IC Case / Package
NSOIC
No. of Pins
16Pins
Power Rating Max
19W
Isolation
Isolated, Non Isolated
Power Switch Current Rating
60µA
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
85VAC
Input Voltage Max
265VAC
AC / DC Converter Case Style
NSOIC
Power Rating
19W
Topology
Flyback
Power Switch Voltage Rating
800V
Switching Frequency
132kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
