Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER37HECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.38Y8180
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 10+ | $1.950 |
| 100+ | $1.650 |
| 500+ | $1.540 |
| 1000+ | $1.510 |
| 2500+ | $1.460 |
| 5000+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER37HECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.38Y8180
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageSDIP
No. of Pins10Pins
Power Rating Max25W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating800V
Power Switch Current Rating1A
Switching Frequency115kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
SDIP
Power Rating Max
25W
Isolation
Isolated
Power Switch Current Rating
1A
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Max
265VAC
No. of Pins
10Pins
Topology
Flyback
Power Switch Voltage Rating
800V
Switching Frequency
115kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
