Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPERGAN100WTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AM4394RL
Cut Tape29AM4394
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.490 | $3.49 |
| Total Price | $3.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 50+ | $2.400 |
| 100+ | $2.160 |
| 250+ | $2.050 |
| 500+ | $2.010 |
| 1000+ | $1.970 |
| 2500+ | $1.930 |
| 5000+ | $1.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPERGAN100WTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AM4394RL
Cut Tape29AM4394
Technical Datasheet
Input Voltage Min9V
Input Voltage Max23V
IC Case / PackageQFN-EP
No. of Pins16Pins
Power Rating Max75W
TopologyQuasi-Resonant
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating-
Switching Frequency240kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
9V
IC Case / Package
QFN-EP
Power Rating Max
75W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Input Voltage Max
23V
No. of Pins
16Pins
Topology
Quasi-Resonant
Power Switch Voltage Rating
700V
Switching Frequency
240kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
