Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN808CMTR-ECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel07AH7265RL
Cut Tape07AH7265
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.510 | $8.51 |
| Total Price | $8.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.510 |
| 50+ | $6.110 |
| 100+ | $5.580 |
| 250+ | $5.440 |
| 500+ | $5.330 |
| 1000+ | $5.220 |
| 2500+ | $5.110 |
| 5000+ | $5.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN808CMTR-ECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel07AH7265RL
Cut Tape07AH7265
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels8Channels
Input Voltage45V
Current Limit1.7A
On State Resistance0.16ohm
IC Case / PackagePowerSO
No. of Pins36Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs8Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StylePowerSO
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
45V
On State Resistance
0.16ohm
No. of Pins
36Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
8Channels
Current Limit
1.7A
IC Case / Package
PowerSO
Thermal Protection
Yes
No. of Outputs
8Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
PowerSO
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
