Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVND5050JTR-ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel18AC8014RL
Cut Tape18AC8014
Your Part Number
60,457 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.310 | $3.31 |
| Total Price | $3.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 50+ | $2.270 |
| 100+ | $2.050 |
| 250+ | $1.930 |
| 500+ | $1.910 |
| 1000+ | $1.870 |
| 2500+ | $1.830 |
| 5000+ | $1.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVND5050JTR-ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel18AC8014RL
Cut Tape18AC8014
Technical Datasheet
Supply Voltage Min4.5V
Supply Voltage Max36V
No. of Outputs2Outputs
Output Voltage-
Output Current18A
Driver Case StyleSOIC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Min
4.5V
No. of Outputs
2Outputs
Output Current
18A
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
36V
Output Voltage
-
Driver Case Style
SOIC
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
