Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVND7020AJTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AH3721
Your Part Number
25,397 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $2.410 |
| 25+ | $2.210 |
| 50+ | $2.100 |
| 100+ | $1.990 |
| 250+ | $1.880 |
| 500+ | $1.820 |
| 1000+ | $1.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVND7020AJTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.69AH3721
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage13V
Current Limit63A
On State Resistance0.022ohm
IC Case / PackagePowerSSO
No. of Pins16Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High, Active Low
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StylePowerSSO
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
13V
On State Resistance
0.022ohm
No. of Pins
16Pins
On / Enable Input Polarity
Active High, Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
2Channels
Current Limit
63A
IC Case / Package
PowerSSO
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
PowerSSO
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
