
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | VND7050AJTRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel01AM0989 Re-Reel69AH3722RL Cut Tape69AH3722 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.070 | $2.07 |
| Total Price | $2.07 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 50+ | $1.390 |
| 100+ | $1.240 |
| 250+ | $1.180 |
| 500+ | $1.130 |
| 1000+ | $1.110 |
| 2500+ | $1.090 |
| 5000+ | $1.070 |
| Quantity | Price |
|---|---|
| 2500+ | $1.710 |
| 5000+ | $1.670 |
| 7500+ | $1.660 |
| 12500+ | $1.630 |
| 25000+ | $1.600 |
| 62500+ | $1.570 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | VND7050AJTRCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Full Reel01AM0989 Re-Reel69AH3722RL Cut Tape69AH3722 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 2Channels |
| Input Voltage | 13V |
| Current Limit | 30A |
| On State Resistance | 0.05ohm |
| IC Case / Package | PowerSSO |
| No. of Pins | 16Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High, Active Low |
| No. of Outputs | 2Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | AEC-Q100 |
| Distribution Switch Case Style | PowerSSO |
Product Overview
VND7050AJTR is a double channel high-side driver manufactured using ST proprietary VIPower® M0-7 technology and housed in a PowerSSO-16 package. The device is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interface, providing protection and diagnostics. The device integrates advanced protective functions such as load current limitation, overload active management by power limitation, and overtemperature shutdown with configurable latch-off. A dedicated multifunction multiplexed analog output pin delivers sophisticated diagnostic functions including high-precision proportional load current sense, supply voltage feedback, and chip temperature sense, in addition to the detection of overload and short circuit to ground, short to VCC, and OFF-state open-load.
- Double channel smart high-side driver with MultiSense analog feedback
- Very low standby current, compatible with 3V and 5V CMOS outputs
- Overload and short to ground (power limitation) indication, voltage range from 4 to 28V
- Thermal shutdown indication, OFF-state open-load detection
- Output short to VCC detection, sense enable/disable, on-state resistance is 50mohm typ
- Undervoltage shutdown, overvoltage clamp, load current limitation
- Self limiting of fast thermal transients, loss of ground and loss of VCC
- Reverse battery with external components, electrostatic discharge protection
- Current limitation is 30A typical, standby current is 0.5µA maximum
- Junction temperature range from -40 to 150°C, PowerSSO-16 package
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 13V |
| On State Resistance | 0.05ohm |
| No. of Pins | 16Pins |
| On / Enable Input Polarity | Active High, Active Low |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| MSL | MSL 3 - 168 hours |
| Automotive Qualification Standard | AEC-Q100 |
| No. of Channels | 2Channels |
|---|---|
| Current Limit | 30A |
| IC Case / Package | PowerSSO |
| Thermal Protection | Yes |
| No. of Outputs | 2Outputs |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Distribution Switch Case Style | PowerSSO |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
