Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNH3SP30TR-ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel84Y6689RL
Cut Tape84Y6689
Your Part Number
38,400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.940 | $9.94 |
| Total Price | $9.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.940 |
| 50+ | $7.190 |
| 100+ | $6.570 |
| 250+ | $6.460 |
| 500+ | $6.330 |
| 1000+ | $6.200 |
| 2500+ | $6.060 |
| 5000+ | $5.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNH3SP30TR-ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel84Y6689RL
Cut Tape84Y6689
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypePWM
No. of Outputs2Outputs
Output Current30A
Output Voltage-
IC Case / PackageMultiPowerSO
No. of Pins30Pins
Supply Voltage Min5.5V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleMultiPowerSO
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
30Pins
Supply Voltage Max
36V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
MultiPowerSO
Motor Type
PWM
Output Current
30A
IC Case / Package
MultiPowerSO
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
