Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNI2140JTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel07AH7255RL
Cut Tape07AH7255
Your Part Number
26,542 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.360 | $3.36 |
| Total Price | $3.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 50+ | $2.310 |
| 100+ | $2.080 |
| 250+ | $1.960 |
| 500+ | $1.940 |
| 1000+ | $1.900 |
| 2500+ | $1.880 |
| 5000+ | $1.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNI2140JTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel07AH7255RL
Cut Tape07AH7255
Technical Datasheet
Output Current500mA
Supply Voltage Min9V
Supply Voltage Max45V
IC Case / PackagePowerSSO
Driver Case StylePowerSSO
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Current
500mA
Supply Voltage Max
45V
Driver Case Style
PowerSSO
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Supply Voltage Min
9V
IC Case / Package
PowerSSO
No. of Pins
12Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
