Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNI4140KTR-32Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel51AC9796RL
Cut Tape51AC9796
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.470 | $5.47 |
| Total Price | $5.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 50+ | $3.850 |
| 100+ | $3.490 |
| 250+ | $3.340 |
| 500+ | $3.280 |
| 1000+ | $3.200 |
| 2500+ | $3.140 |
| 5000+ | $3.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNI4140KTR-32Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel51AC9796RL
Cut Tape51AC9796
Technical Datasheet
Output Current1A
Supply Voltage Min10.5V
Supply Voltage Max36V
IC Case / PackagePowerSSO
Driver Case StylePowerSSO
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Current
1A
Supply Voltage Max
36V
Driver Case Style
PowerSSO
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Supply Voltage Min
10.5V
IC Case / Package
PowerSSO
No. of Pins
24Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
