Print Page
VNI4140KTR
Power Load Distribution Switch, High Side, 36 V Input, 1 A, 0.08 ohm, 4 Outputs, PowerSSO-24
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNI4140KTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel45AC7962RL
Cut Tape45AC7962
Your Part Number
11 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.290 | $5.29 |
| Total Price | $5.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.290 |
| 50+ | $3.710 |
| 100+ | $3.360 |
| 250+ | $3.210 |
| 500+ | $3.150 |
| 1000+ | $3.080 |
| 2500+ | $3.020 |
| 5000+ | $2.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNI4140KTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel45AC7962RL
Cut Tape45AC7962
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels4Channels
Input Voltage36V
Current Limit1A
On State Resistance0.08ohm
IC Case / PackagePowerSSO
No. of Pins24Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StylePowerSSO
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
36V
On State Resistance
0.08ohm
No. of Pins
24Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
4Channels
Current Limit
1A
IC Case / Package
PowerSSO
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
PowerSSO
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
