Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNQ7003SYTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel84AC3218RL
Cut Tape84AC3218
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.540 | $5.54 |
| Total Price | $5.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.540 |
| 50+ | $3.900 |
| 100+ | $3.540 |
| 250+ | $3.380 |
| 500+ | $3.320 |
| 1000+ | $3.240 |
| 2500+ | $3.180 |
| 5000+ | $3.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNQ7003SYTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel84AC3218RL
Cut Tape84AC3218
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels4Channels
Input Voltage13V
Current Limit80A
On State Resistance7000µohm
IC Case / PackagePowerSSO
No. of Pins36Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StylePowerSSO
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
13V
On State Resistance
7000µohm
No. of Pins
36Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
PowerSSO
No. of Channels
4Channels
Current Limit
80A
IC Case / Package
PowerSSO
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
