
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | X-NUCLEO-GNSS1A1Copy |
| Manufacturer Standard Lead Time | 39 weeks |
| Newark Part No. | 84AC3245 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $43.380 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | X-NUCLEO-GNSS1A1Copy |
| Manufacturer Standard Lead Time | 39 weeks |
| Newark Part No. | 84AC3245 |
| Technical Datasheet | |
| Silicon Manufacturer | STMicroelectronics |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | Teseo-LIV3F |
| Silicon Family Name | - |
| For Use With | STMicroelectronics STM32 Nucleo Boards |
| Kit Contents | GNSS Expansion Board Teseo-LIV3F |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
X-NUCLEO-GNSS1A1 is a GNSS expansion board based on Teseo-LIV3F module for STM32 Nucleo. It represents an affordable, easy-to-use, global navigation satellite system (GNSS) module, embedding a TeseoIII single die standalone positioning receiver IC, usable in different configurations in your STM32 Nucleo project. The Teseo-LIV3F is a compact (9.7x10.1mm) module that provides superior accuracy thanks to the on-board 26MHz temperature compensated crystal oscillator (TCXO) and a reduced time-to-first fix (TTFF) with its dedicated 32KHz real-time clock (RTC) oscillator. The Teseo-LIV3F module runs the GNSS firmware (X-CUBE-GNSS1) to perform all GNSS operations including acquisition, tracking, navigation and data output without external memory support. The X-NUCLEO-GNSS1A1 expansion board is compatible with the Arduino™ UNO R3 connector and the ST morpho connector, so it can be plugged to the STM32 Nucleo development board and stacked with additional STM32 Nucleo expansion boards.
- Operating supply voltage range from 3.3 to 5V
- Ambient temperature range from -40 to +85°C
- Sensitivity of -162dBm indoor (tracking mode)
- Interfaces: UART port, an I²C port, Configurable digital I/O time pulse and EXTINT input for wakeup
- NMEA protocol
- Assisted GNSS: predictive autonomous, predictive server-based and real-time server-based
- Compatible with STM32 Nucleo boards and Arduino™ UNO R3 connector
- LNA and SAW filter on the RF path
- SMA female antenna connector
- Battery holder
Technical Specifications
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | GNSS Expansion Board Teseo-LIV3F |
| SVHC | No SVHC (25-Jun-2025) |
| Core Architecture | - |
|---|---|
| Silicon Core Number | Teseo-LIV3F |
| For Use With | STMicroelectronics STM32 Nucleo Boards |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
