Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | X-NUCLEO-IDS01A4Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 55Y4258 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.020 |
Price for:Each
Minimum: 1
Multiple: 1
$14.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | X-NUCLEO-IDS01A4Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 55Y4258 |
| Technical Datasheet | |
| Silicon Manufacturer | STMicroelectronics |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | SPSGRF-868 |
| Silicon Family Name | - |
| For Use With | STM32 Nucleo Development Boards |
| Kit Contents | Expansion Board SPSGRF-868 |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The X-NUCLEO-IDS01A4 is an Evaluation Board based on the SPIRIT1 RF module SPSGRF-868 expansion of STM32 Nucleo boards. The SPSGRF-868 module operates in the 868MHz ISM band and is ETSI certified. It is compatible with the MORPHO and Arduino UNO R3 connector layout. The board interfaces with the STM32 microcontroller via SPI connections and GPIO pins. The user can change some of the GPIOs by mounting or removing the resistors.
- Compatible with STM32 Nucleo boards
- Equipped with Arduino UNO R3 connectors
- Scalable solution, capable of cascading multiple boards for larger systems
- Example firmware for point-to-point communication, compatible with STM32Cube firmware
Applications
Test & Measurement, Industrial
Technical Specifications
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Expansion Board SPSGRF-868 |
| SVHC | No SVHC (25-Jun-2025) |
| Core Architecture | - |
|---|---|
| Silicon Core Number | SPSGRF-868 |
| For Use With | STM32 Nucleo Development Boards |
| Product Range | - |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
