Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-PLC01A1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.44AC3408
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.010 |
Price for:Each
Minimum: 1
Multiple: 1
$11.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX-NUCLEO-PLC01A1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.44AC3408
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberVNI8200XP, CLT01-38SQ7
Silicon Family Name-
For Use WithSTM32 Nucleo boards
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Industrial input/output expansion board based on VNI8200XP and CLT01-38SQ7 for STM32 Nucleo. Board interfaces with the STM32 MCU via the SPI peripheral. Moreover, it is equipped with a set of diagnostic and activity LEDs to facilitate application debugging. It can accept other STM32 plug-on expansion boards to further extend the STM32 Nucleo board functionality. It allows the rapid evaluation of the ICs on board performing a basic set of PLC operations in conjunction with the X-CUBE-PLC1 software package.
- Enables a PLC (Programmable Logic Controller) function subset on STM32 Nucleo
- 8x input with CLT01-38SQ7 high-speed protected digital termination array
- 8x output with VNI8200XP high-side solid state relay
- Fault, thermal, power status LEDs
- IO (input/output) activity LEDs 24V power supply
- Free comprehensive development firmware library and example compatible with STM32Cube firmware
- Compatible with STM32 Nucleo boards
- Compatible with Arduino UNO R3 connector
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Industrial Input/Output Expansion Boards VNI8200XP & CLT01-38SQ7
SVHC
No SVHC (25-Jun-2025)
Core Architecture
-
Silicon Core Number
VNI8200XP, CLT01-38SQ7
For Use With
STM32 Nucleo boards
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
