Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | X-NUCLEO-S2868A2Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 52AH4639 |
| Your Part Number | |
| Technical Datasheet |
27 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.250 |
Price for:Each
Minimum: 1
Multiple: 1
$31.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | X-NUCLEO-S2868A2Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 52AH4639 |
| Technical Datasheet | |
| Silicon Manufacturer | STMicroelectronics |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | S2-LP |
| Silicon Family Name | - |
| For Use With | STMicroelectronics STM32 Nucleo Development Boards |
| Kit Contents | Expansion Board S2-LP |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
X-NUCLEO-S2868A2 is a Sub-1GHz 868MHz RF expansion board based on S2-LP radio for STM32 Nucleo. The X-NUCLEO-S2868A2 expansion board is based on the S2-LP ultra-low power RF transceiver and operates in the 868MHz ISM frequency band. The X-NUCLEO-S2868A2 interfaces with the STM32 Nucleo microcontroller via SPI connections and GPIO pins. You can change some of the GPIOs by mounting or removing the resistors. The expansion board is compatible with ST morpho and Arduino UNO R3 connectors.
- Based on S2-LP radio
- S2-LP narrow band ultra-low power sub-1 GHz transceiver tuned for 860 - 940MHz frequency band
- Programmable RF output power up to +16dBm
- Modulation schemes: 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, OOK and ASK
- Air data rate from 0.1 to 500Kbps, RX and TX 128 byte FIFO buffers, support to wireless M-Bus
- Excellent performance of receiver sensitivity (up to -130dBm)
- Automatic acknowledgement, retransmission and timeout protocol engine
- Compatible with STM32 Nucleo boards and Arduino UNO R3 connectors, Sigfox compatible
- BALF-SPI2-01D3 IPD balun for matching network and harmonics filter
- Sample firmware for P2P communication, 6LoWPAN compatible thanks to STM32Cube
Technical Specifications
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Kit Contents | Expansion Board S2-LP |
| SVHC | No SVHC (25-Jun-2025) |
| Core Architecture | - |
|---|---|
| Silicon Core Number | S2-LP |
| For Use With | STMicroelectronics STM32 Nucleo Development Boards |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
