Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX00602MA 1AA2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26AH0386
Product RangeX006
Your Part Number
1,726 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.475 |
| 10+ | $0.301 |
| 15+ | $0.276 |
| 25+ | $0.250 |
| 50+ | $0.225 |
| 125+ | $0.198 |
| 250+ | $0.176 |
| 500+ | $0.153 |
Price for:Each
Minimum: 5
Multiple: 5
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX00602MA 1AA2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26AH0386
Product RangeX006
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max200µA
Average On State Current500mA
On State RMS Current800mA
Thyristor Case StyleTO-92
No. of Pins3Pins
Peak Non Repetitive Surge Current9A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeX006
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
500mA
Thyristor Case Style
TO-92
Peak Non Repetitive Surge Current
9A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Gate Trigger Current Max
200µA
On State RMS Current
800mA
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
125°C
Product Range
X006
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
