Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX0205MA 1BA2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33R1559
Your Part Number
4,819 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.698 |
| 10+ | $0.445 |
| 100+ | $0.299 |
| 500+ | $0.235 |
| 1000+ | $0.215 |
| 2500+ | $0.193 |
| 10000+ | $0.168 |
| 25000+ | $0.165 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX0205MA 1BA2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33R1559
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max50µA
Average On State Current800mA
On State RMS Current1.25A
Thyristor Case StyleTO-92
No. of Pins3Pins
Peak Non Repetitive Surge Current22.5A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
1.25A sensitive gate SCR used as the on/off function in applications where topology does not offer high current for gate triggering. Suitable for use in ground fault circuit interrupters, overvoltage crowbar protection in power supplies and capacitive ignition circuits.
- Gate triggering current: 50µA
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
800mA
Thyristor Case Style
TO-92
Peak Non Repetitive Surge Current
22.5A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
50µA
On State RMS Current
1.25A
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
