Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTOP-CHOC
Manufacturer Part NoSCA15506-01Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.24M7254
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.040 |
| 5+ | $29.970 |
| 10+ | $28.740 |
| 25+ | $27.350 |
| 50+ | $25.610 |
| 100+ | $24.220 |
| 250+ | $22.140 |
| 5000+ | $21.700 |
Price for:Each
Minimum: 1
Multiple: 1
$32.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
External Depth
17.5mm
External Diameter
-
Product Range
-
Bore Diameter Nom
-
Weight
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
