Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STORM INTERFACE |
|---|---|
| Manufacturer Part No | 1K16T101Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 98K4942 |
| Product Range | 1000 Series |
| Your Part Number | |
| Technical Datasheet |
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.850 |
| 5+ | $103.660 |
| 10+ | $100.510 |
| 25+ | $95.740 |
| 50+ | $89.200 |
Price for:Each
Minimum: 1
Multiple: 1
$109.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STORM INTERFACE |
|---|---|
| Manufacturer Part No | 1K16T101Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 98K4942 |
| Product Range | 1000 Series |
| Technical Datasheet | |
| Product Range | 1000 Series |
| Keypad Array | 4 x 4 |
| Keypad Output | Matrix |
| Housing Material | Chromed Zinc |
| Contact Current Max | 50mA |
| Contact Voltage DC Nom | 24V |
| No. of Keys | 16 |
| Panel Cutout Width | 118.5mm |
| Panel Cutout Height | 118.5mm |
| RoHS Phthalates Compliant | To Be Advised |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | 1000 Series |
|---|---|
| Keypad Output | Matrix |
| Contact Current Max | 50mA |
| No. of Keys | 16 |
| Panel Cutout Height | 118.5mm |
| SVHC | No SVHC (04-Feb-2026) |
| Keypad Array | 4 x 4 |
|---|---|
| Housing Material | Chromed Zinc |
| Contact Voltage DC Nom | 24V |
| Panel Cutout Width | 118.5mm |
| RoHS Phthalates Compliant | To Be Advised |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
