Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTORM INTERFACE
Manufacturer Part No4500-01.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.07X2044
Your Part Number
60 In Stock
120 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.280 |
| 5+ | $10.650 |
| 10+ | $10.130 |
| 25+ | $9.390 |
| 50+ | $8.700 |
| 100+ | $8.070 |
| 250+ | $7.380 |
Price for:Each
Minimum: 1
Multiple: 1
$11.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No4500-01.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.07X2044
Technical Datasheet
Connector Type AUSB 2.0 A Plug
Connector Type BUSB 2.0 Mini B Plug, 90°
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
USB 2.0 A Plug
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
USB 2.0 Mini B Plug, 90°
Cable Length - Metric
1m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
