Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTORM INTERFACE
Manufacturer Part No7202-0400203Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18X9868
Product Range720 BLK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 2+ | $37.030 |
| 6+ | $36.280 |
| 10+ | $35.540 |
| 26+ | $34.800 |
| 50+ | $34.070 |
| 100+ | $33.330 |
| 250+ | $32.580 |
| 5000+ | $31.840 |
Price for:Each
Minimum: 2
Multiple: 2
$74.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No7202-0400203Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18X9868
Product Range720 BLK Series
Technical Datasheet
Product Range720 BLK Series
Keypad Array1 x 4
Keypad OutputMatrix
Housing MaterialPolymer
Contact Current Max50mA
Contact Voltage DC Nom24V
No. of Keys4
Panel Cutout Width-
Panel Cutout Height-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
720 BLK Series
Keypad Output
Matrix
Contact Current Max
50mA
No. of Keys
4
Panel Cutout Height
-
Keypad Array
1 x 4
Housing Material
Polymer
Contact Voltage DC Nom
24V
Panel Cutout Width
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
