Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTORM INTERFACE
Manufacturer Part No7207-041W201Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.45X6187
Product Range720GFXi Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.040 |
| 5+ | $35.320 |
| 10+ | $33.710 |
| 25+ | $31.900 |
| 50+ | $29.640 |
| 100+ | $27.820 |
| 250+ | $25.110 |
| 5000+ | $24.610 |
Price for:Each
Minimum: 1
Multiple: 1
$38.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No7207-041W201Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.45X6187
Product Range720GFXi Series
Technical Datasheet
Product Range720GFXi Series
Keypad Array1 x 4
Keypad OutputMatrix
Housing Material-
Contact Current Max50mA
Contact Voltage DC Nom24V
No. of Keys4
Panel Cutout Width-
Panel Cutout Height-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
720GFXi Series
Keypad Output
Matrix
Contact Current Max
50mA
No. of Keys
4
Panel Cutout Height
-
Keypad Array
1 x 4
Housing Material
-
Contact Voltage DC Nom
24V
Panel Cutout Width
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 7207-041W201
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
