Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | STORM INTERFACE |
|---|---|
| Manufacturer Part No | 7207-161020Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 18AR8728 |
| Product Range | 720 GFX Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $42.840 |
| 5+ | $40.700 |
| 10+ | $39.420 |
Price for:Each
Minimum: 1
Multiple: 1
$42.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STORM INTERFACE |
|---|---|
| Manufacturer Part No | 7207-161020Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 18AR8728 |
| Product Range | 720 GFX Series |
| Technical Datasheet | |
| Product Range | 720 GFX Series |
| Keypad Array | 4 x 4 |
| Keypad Output | Matrix |
| Housing Material | - |
| Contact Current Max | 50mA |
| Contact Voltage DC Nom | 24V |
| No. of Keys | 16 |
| Panel Cutout Width | 30mm |
| Panel Cutout Height | 10mm |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | 720 GFX Series |
|---|---|
| Keypad Output | Matrix |
| Contact Current Max | 50mA |
| No. of Keys | 16 |
| Panel Cutout Height | 10mm |
| Keypad Array | 4 x 4 |
|---|---|
| Housing Material | - |
| Contact Voltage DC Nom | 24V |
| Panel Cutout Width | 30mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
