Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTORM INTERFACE
Manufacturer Part NoDEPLXT203Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.93K7533
Product RangeAXS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2+ | $329.400 |
Price for:Each
Minimum: 2
Multiple: 2
$658.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part NoDEPLXT203Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.93K7533
Product RangeAXS Series
Technical Datasheet
Product RangeAXS Series
Keypad Array3 x 4
Keypad OutputMatrix
Housing MaterialPolymer
Contact Current Max-
Contact Voltage DC Nom28V
No. of Keys12
Panel Cutout Width63.5mm
Panel Cutout Height82.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DEPLXT203 is a black Vandal resistant Key Pad made of super impact polymer. It has silver colour chrome zinc keytop and black engraved key top legend. It is suitable for unsupervised, public and outdoor locations.
- IP65 Protection rating
- <gt/>4M Cycles key life
- -20 to 70°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
AXS Series
Keypad Output
Matrix
Contact Current Max
-
No. of Keys
12
Panel Cutout Height
82.5mm
Keypad Array
3 x 4
Housing Material
Polymer
Contact Voltage DC Nom
28V
Panel Cutout Width
63.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
