Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTORM INTERFACE
Manufacturer Part NoGS160201Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97K0699
Product RangeGraphic Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.140 |
| 5+ | $56.710 |
| 10+ | $54.980 |
| 25+ | $52.340 |
| 50+ | $48.730 |
| 100+ | $45.210 |
| 250+ | $42.060 |
Price for:Each
Minimum: 1
Multiple: 1
$60.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part NoGS160201Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97K0699
Product RangeGraphic Series
Technical Datasheet
Product RangeGraphic Series
Keypad Array4 x 4
Keypad OutputMatrix
Housing MaterialPolymer
Contact Current Max50mA
Contact Voltage DC Nom24V
No. of Keys16
Panel Cutout Width118.5mm
Panel Cutout Height118.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Graphic Series
Keypad Output
Matrix
Contact Current Max
50mA
No. of Keys
16
Panel Cutout Height
118.5mm
Keypad Array
4 x 4
Housing Material
Polymer
Contact Voltage DC Nom
24V
Panel Cutout Width
118.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
